- RS Stock No.:
- 232-3076
- Mfr. Part No.:
- 88-350 9
- Brand:
- Ansell
Discontinued product
- RS Stock No.:
- 232-3076
- Mfr. Part No.:
- 88-350 9
- Brand:
- Ansell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The Ansell AlphaTec 88-350 is a reusable thin unlined blue natural rubber latex glove with silver lining.
Light duty glove
Premium silver lining
FDA food compliance
Chlorinated to reduce risk of allergy
Premium silver lining
FDA food compliance
Chlorinated to reduce risk of allergy
Specifications
Attribute | Value |
---|---|
Glove Size | 9.5, Large |
Primary Glove Application | Chemical Resistant |
Glove Material | Latex |
Main Colour of Glove | Blue |
Glove Coating | Latex |
Number of Gloves | 12 |
Range | AlphaTec |