Ansell HyFlex 11-600 White General Purpose Nylon Work Gloves, Size 10, Large, Polyurethane Coated
- RS Stock No.:
- 775-4509
- Mfr. Part No.:
- 11-600/10
- Manufacturer:
- Ansell
View all Work Gloves
Discontinued product
- RS Stock No.:
- 775-4509
- Mfr. Part No.:
- 11-600/10
- Manufacturer:
- Ansell
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
HyFlex Lite 11-600, PU Palm Coated
Standards
Specifications
Attribute | Value |
Glove Size | 10, Large |
Primary Glove Application | General Purpose |
Glove Material | Nylon |
Main Colour of Glove | White |
Glove Coating | Polyurethane |
Number of Gloves | 2 |
EN407 Thermal | No |
EN388 Blade | 1 |
EN511 Cold | No |
EN374 Chemical | No |
EN388 Abrasion | 3 |
EN388 Tear | 3 |
EN388 Puncture | 1 |
Range | HyFlex 11-600 |