BM Polyco Multi-Task E Nylon Nitrile-Coated Special Purpose Gloves, size 8, Black

  • RS Stock No. 913-9845
  • Mfr. Part No. MTE/08
  • Manufacturer BM Polyco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Multi Task E Seamless Nitrile Coated Glove

Multi-Task E gloves are flexible with a nitrile palm coating with thermoplastic protection on the hand and finger areas. Users are safe guarded from any impact injuries due to the added protection which does not restrict any movement allowing you added freedom. The nitrile palm coating also has a roughened finish giving you a firmer grip wish is an extra benefit in oily conditions. Velcro wrist straps, nylon liner and the elasticated neoprene cuff add to the comfort and security of this glove.

FEATURES and BENEFITS:
Nitrile palm coating
Impact protection
Thermoplastic protection to the hand and fingers
Flexible movement
Good hand performance in oily conditions
Comfortable nylon liner
Elasticated Neoprene cuff
Adjustable Velcro wrist straps

APPLICATIONS:
Component handling
Construction work
General assembly
Electronics

Approvals

CE, EN388 2121

Specifications
Attribute Value
Primary Glove Application Special Purpose
Glove Size 8
Glove Material Nylon
Main Colour of Glove Black
Glove Coating Nitrile
Number of Gloves 10
Range Multi-Task E
EN388 Abrasion 4
EN388 Blade 1
EN388 Tear 2
EN388 Puncture 1
EN407 Thermal No
EN511 Cold No
EN374 Chemical No
23 In stock for delivery within 5 working day(s)
Price (ex. GST) 1 Pair
$ 24.65
(exc. GST)
$ 28.35
(inc. GST)
Pair(s)
1 - 6
$24.65
7 - 14
$24.15
15 - 39
$23.76
40 +
$23.14
Related Products
The Ansell Hy. Flex 11-531 are ultralight weight ...
Description:
The Ansell Hy. Flex 11-531 are ultralight weight cut resistance gloves with an exceptional grip performance. The new INTERCEPT™ cut resistance yarn has been designed to exceed industry standards. These Ansell proprietary technology offers best-in-class cut protection and increased comfort ...
CE CATEGORY : II Intermediary risks In accordance ...
Description:
CE CATEGORY : II Intermediary risks In accordance with standards:EN 420-2003 EEC Basic standards,EN 388-2003 Mechanical hazards. White Spectra/lycra knitted glove. Grey polyurethane coating on palm and tips of fingers. Elastic wrist.
Every day work gloves with a comfortable fit ...
Description:
Every day work gloves with a comfortable fit and good fingertip feeling. EN 388. Ventilating and durable microfiber material at palm for an enhanced working comfort. Brushed soft fabric at dorsal side for a comfortable feeling. Loose, ventilating fit and ...
The Polyflex Plus glove provides a range of ...
Description:
The Polyflex Plus glove provides a range of features and benefits to the wearer, making it the perfect choice for wet or slightly oily environments. GRIPThe foamed nitrile coating channels oils and liquids away from the surface, ensuring superb wet ...