- RS Stock No.:
- 206-7705
- Mfr. Part No.:
- 4058075322516
- Brand:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 206-7705
- Mfr. Part No.:
- 4058075322516
- Brand:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The LEDVANCE is a flexible and portable 2-in 1, H-stand worklight equipped with two power outlets, for loads up to 3000 W. It has die-cast aluminum housing with PC front cover and tempered glass cover for uniform illumination. This worklight savings energy of up to 80% compared to halogen lamp worklights.
Nominal wattage = 50 W
Color temperature = 4000 K
Light color (designation) = cool white
IP44 protection
Color temperature = 4000 K
Light color (designation) = cool white
IP44 protection
Specifications
Attribute | Value |
---|---|
Type | Portable Task Light |
Lamp Type | LED |
Wattage | 50 W |
Voltage Rating | 240 V |
IP Rating | IP65 |
Lamp Size | 50 W |