RS PRO Navy Unisex's Cotton, Polyester Short Sleeved Polo, UK- M, EUR- M

  • RS Stock No. 137-0113
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): BD
Product Details

RS Pro Olympic Polo Shirt

RS Pro Olympic Polo shirt is a smart and stylish polo shirt that has been enzyme washed. Short sleeved with 3 button opening at the neck. The comfortable knitted collar completes the Olympic styling.

FEATURES and BENEFITS:

Olympic Polo Shirt Enzyme washed
Knitted collar
Short sleeves
Hemmed sleeves and shirt bottom
3 button neck opening
Self-coloured button placket
Material – 50% Cotton and 50% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Navy, Red, Royal Blue, White

Specifications
Attribute Value
Size UK M
Size EUR M
Gender Unisex
Material Cotton, Polyester
Colour Navy
Sleeve Type Short
Series Basic
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 16.84
(exc. GST)
$ 19.37
(inc. GST)
units
Per unit
1 +
$16.84
Related Products
RS Pro Classic Polo shirt is a smart ...
Description:
RS Pro Classic Polo shirt is a smart shirt with a classic style. Short sleeved with 3 button opening at the neck. The comfortable knitted collar completes the classic styling. Classic Polo Shirt Taped neck Knitted collar Short sleeves Hemmed ...
Slimmer fitting work polo shirt with a raglan ...
Description:
Slimmer fitting work polo shirt with a raglan sleeve design for freedom of movement. Lightweight, quick drying material provides all-day freshness and comfort. Slim fit. Easy care fabric. Zipped chest pocket. Dipped back hem. Blank left chest for ideal for ...
Lightweight and breathable blue unisex polo shirt for ...
Description:
Lightweight and breathable blue unisex polo shirt for comfortable and safe working in ESD environments. 37% cotton, 60% polyester3% 'Resistat' fibres. Machine washable up to 40°CTypical resistance to ground 105Ω.
This ESD polo shirt from RS is produced ...
Description:
This ESD polo shirt from RS is produced from static dissipative knitted fabric composed of cotton, polyester and conductive fibres. The finished product is ESD safe and crease-resistant.The polo shirt features the ESD protective symbol on the front pocket for ...