- RS Stock No.:
- 177-4950
- Mfr. Part No.:
- SH21600 BK 16
- Brand:
- Dickies
Discontinued product
- RS Stock No.:
- 177-4950
- Mfr. Part No.:
- SH21600 BK 16
- Brand:
- Dickies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Dickies Ladies' Fitted Polo is tailored to fit the shape of a woman's body. The smart design and quality manufacturing make these perfect for employee uniforms. These products can be embroidered with your company logo to complete the professional look.
Front placket
Womens fit
Materials:
200gm²
65% polyester, 35% cotton
Womens fit
Materials:
200gm²
65% polyester, 35% cotton
Specifications
Attribute | Value |
---|---|
Size EUR | 44 |
Size UK | 16 |
Colour | Black |
Material | Cotton, Polyester |
Style | Women |
Sleeve Type | Short |