- RS Stock No.:
- 187-9658
- Mfr. Part No.:
- 9895911
- Brand:
- Uvex
Discontinued product
- RS Stock No.:
- 187-9658
- Mfr. Part No.:
- 9895911
- Brand:
- Uvex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
Highly functional short-sleeved TENCEL® T-shirt for intensive physical activity of all kinds
Round neck with piping in contrasting colour, body-hugging fit, easy-care with high dimensional stability
Available sizes: XS to 6XL (as of size XL +10 %)
Blended fabric, available in: grey, navy, black
Material: 60 % Lyocell (TENCEL®), 40 % polyester (surface weight: approx. 180 g/m²)
The high moisture level of TENCEL® fibres reduces electrostatic charge
Massively reduced build-up of bacteria and therefore unwanted odours
Extremely comfortable thanks to optimum moisture management
Especially sustainable TENCEL® material obtained from eucalyptus wood
Wash at 60°
Do not bleach
Tumble-dry at low temperature (gentle)
Iron at medium temperature
No chemical cleaning
Round neck with piping in contrasting colour, body-hugging fit, easy-care with high dimensional stability
Available sizes: XS to 6XL (as of size XL +10 %)
Blended fabric, available in: grey, navy, black
Material: 60 % Lyocell (TENCEL®), 40 % polyester (surface weight: approx. 180 g/m²)
The high moisture level of TENCEL® fibres reduces electrostatic charge
Massively reduced build-up of bacteria and therefore unwanted odours
Extremely comfortable thanks to optimum moisture management
Especially sustainable TENCEL® material obtained from eucalyptus wood
Wash at 60°
Do not bleach
Tumble-dry at low temperature (gentle)
Iron at medium temperature
No chemical cleaning
Specifications
Attribute | Value |
---|---|
Size EUR | L |
Size UK | L |
Colour | Grey |
Material | Polyester, Tencel |
Style | Gender Neutral |
Sleeve Type | Short |
Series | 8916 |