RS PRO Blue Cotton, Polyester ESD-Safe Polo Shirt, XL, XL
This image is representative of the product range
1 In stock for delivery within 7 working day(s)
Added
- RS Stock No.:
- 810-2839
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
units | Per unit |
1 - 4 | $92.44 |
5 - 9 | $91.14 |
10 - 39 | $90.15 |
40 + | $88.46 |
ESD Polo Shirt
Standards
Attribute | Value |
Size UK | XL |
Size EUR | XL |
Gender | Men |
Material | Cotton, Polyester |
Colour | Blue |
Sleeve Type | Short |