- RS Stock No.:
- 815-7022
- Mfr. Part No.:
- WD834 36
- Brand:
- Dickies
Discontinued product
- RS Stock No.:
- 815-7022
- Mfr. Part No.:
- WD834 36
- Brand:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Redhawk Cargo Shorts
These Dickies® Redhawk Cargo shorts feature cargo-style pockets on each leg, both with VELCRO® Brand fastening flaps, one with a mobile phone pocket, and two side pockets. In addition, the two rear pockets feature VELCRO® Brand fastening flaps for secure closure.
These black work shorts provide a key fob on the waistband, along with stud-front closure, and are produced in 65% polyester and 35% cotton.
These black work shorts provide a key fob on the waistband, along with stud-front closure, and are produced in 65% polyester and 35% cotton.
Men's Workwear: Shorts
Specifications
Attribute | Value |
---|---|
Waist Size | 36in |
Colour | Black |
Gender | Men |
Elasticated Waist | No |
Material | Cotton, Polyester |
Series | Redhawk |