Dickies Redhawk Black Cotton, Polyester Work shorts, 36in
3 In stock for delivery within 7 working day(s)
Added
- RS Stock No.:
- 815-7044
- Mfr. Part No.:
- WD802 36
- Manufacturer:
- Dickies
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
units | Per unit |
1 + | $36.89 |
Redhawk Pro Shorts
Attribute | Value |
Waist Size | 36in |
Elasticated Waist | No |
Gender | Men |
Material | Cotton, Polyester |
Colour | Black |
Series | Redhawk |