RS PRO Black Unisex's No Polyester Fleece L
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 137-0135
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
units | Per unit |
1 + | $38.75 |
RS Pro Premium Zipped Fleece
<B>FEATURES and BENEFITS:</B>
Attribute | Value |
Clothing Type | Work Fleece |
Gender | Unisex |
Size | L |
Material | Polyester |
Pockets | Front Zip |
Hooded | No |
Colour | Black |
Series | Premium |
Product Type | Fleece |