- RS Stock No.:
- 204-2874
- Mfr. Part No.:
- TB0A55O2 BK XXL
- Brand:
- Timberland
Discontinued product
- RS Stock No.:
- 204-2874
- Mfr. Part No.:
- TB0A55O2 BK XXL
- Brand:
- Timberland
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Size EUR | XXL |
Colour | Black |
Material | Polyester |
Hooded | No |
Series | DRYSHIFT |
Size | XXL |
Size UK | XXL |