- RS Stock No.:
- 218-4146
- Mfr. Part No.:
- 20484-798-90 L
- Brand:
- Mascot Workwear
7 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$80.38
(exc. GST)
$92.44
(inc. GST)
Units | Per unit |
1 + | $80.38 |
- RS Stock No.:
- 218-4146
- Mfr. Part No.:
- 20484-798-90 L
- Brand:
- Mascot Workwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
Mascot Crossover Organic Sweatshirt
Mascot Crossover sweatshirt are made from sustainable materials and feature a modern, close fit with great freedom of movement. Mascot Crossover sweatshirts have extra padding over the seam at the neck, helping to prevent irritation. These sustainable sweatshirts are manufactured from organic cotton, providing a comfortable yet durable design free from pesticides or chemicals. Available in a selection of sizes and colours, these organic sweatshirts are packaged in sustainable bags that are made from recycled materials.
Features and Benefits
Organic cotton design offering excellent comfort and quality
Free from pesticides and chemicals, helping to prevent skin irritation
Rib at neck, waist and cuffs to provide a comfortable fit
Sustainable packaging made from recycled materials
Free from pesticides and chemicals, helping to prevent skin irritation
Rib at neck, waist and cuffs to provide a comfortable fit
Sustainable packaging made from recycled materials
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Sweatshirt |
Gender | Men |
Colour | Black |
Material | Organic Cotton |
Hooded | No |
Pockets | None |
Series | 20484 |
Size | L |