Parade OLMOS Grey Warm Underclothing, UK- M, EUR- M 15% Merino Wool, 85% Viscose

  • RS Stock No. 193-4067
  • Mfr. Part No. 17OLMOS*1413 T M
  • Manufacturer Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Fitted underclothing top, round neck
Parade logo on the chest and cuff
Warm and soft: viscose and Merino wool which doesn’t itch
No uncomfortable seams

Specifications
Attribute Value
Gender Men
Size UK M
Size EUR M
Material 15% Merino Wool, 85% Viscose
Colour Grey
Series OLMOS
Sleeve Type Long
3 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$ 128.48
(exc. GST)
$ 147.75
(inc. GST)
units
Per unit
1 +
$128.48