- RS Stock No.:
- 202-0634
- Mfr. Part No.:
- VP.POLOBLK-LPB
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 202-0634
- Mfr. Part No.:
- VP.POLOBLK-LPB
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
The Facom VP.POLOBLK large size high quality polo shirt is made up of 100% cotton. It has collar with 3 buttons and is available in black/red bi-colour.
Embroidered square logo
Specifications
Attribute | Value |
---|---|
Colour | Black/Red |
Size EUR | L |
Style | Gender Neutral |
Material | Cotton |
Series | VP.POLOBLK |
Sleeve Type | Short |
Size UK | L |