- RS Stock No.:
- 204-2862
- Mfr. Part No.:
- TB0A55O9 MGHXXL
- Brand:
- Timberland
Discontinued product
- RS Stock No.:
- 204-2862
- Mfr. Part No.:
- TB0A55O9 MGHXXL
- Brand:
- Timberland
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KH
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Size EUR | XXL |
Style | Gender Neutral |
Material | Polyester |
Series | TB0 A55O9 |
Sleeve Type | Short |
Size UK | XXL |