Dickies Eisenhower Navy Men's Cotton, Polyester Trousers 38in
3 In stock for delivery within 7 working day(s)
Added
- RS Stock No.:
- 120-309
- Mfr. Part No.:
- EH26800 NVY 38R
- Manufacturer:
- Dickies
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
units | Per unit |
1 + | $95.90 |
Eisenhower Multi-Pocket Trouser
Note
Attribute | Value |
Style | Trousers |
Gender | Men |
Waist Size Imperial | 38in |
Colour | Navy |
Material | Cotton, Polyester |
Series | Eisenhower |
Knee Pad Pocket | Yes |
Leg Length | 32in |
Elasticated Waist | No |