Dickies Super Work Black Men's Cotton, Polyester Trousers 40in
This image is representative of the product range
4 In stock for delivery within 7 working day(s)
Added
- RS Stock No.:
- 277-443
- Mfr. Part No.:
- WD884 BLK 40T
- Manufacturer:
- Dickies
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
units | Per unit |
1 + | $49.09 |
Super Work Trousers
Attribute | Value |
Style | Trousers |
Gender | Men |
Waist Size Imperial | 40in |
Colour | Black |
Material | Cotton, Polyester |
Series | Super Work |
Leg Length | 32in |
Knee Pad Pocket | Yes |
Elasticated Waist | No |