- RS Stock No.:
- 144-6196
- Mfr. Part No.:
- 69028704046
- Brand:
- Snickers
Discontinued product
- RS Stock No.:
- 144-6196
- Mfr. Part No.:
- 69028704046
- Brand:
- Snickers
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
Taking working comfort and flexibility to the extreme. Super-light work trousers in high-tech body-mapped design, combining ventilating stretch fabric with Cordura® reinforcements and holster pockets for outstanding freedom of movement and functionality.
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Grey |
Leg Length | 32in |
Style | Trousers |
Waist Size Imperial | 31in |
Material | Polyester |
Series | FlexiWork |
Knee Pad Pocket | Yes |