Snickers FlexiWork Grey Men's Polyester Trousers 33in
On back order for despatch 31/03/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 144-6203
- Mfr. Part No.:
- 69028704048
- Manufacturer:
- Snickers
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
units | Per unit |
1 + | $271.38 |
Attribute | Value |
Style | Trousers |
Gender | Men |
Waist Size Imperial | 33in |
Colour | Grey |
Material | Polyester |
Series | FlexiWork |
Knee Pad Pocket | Yes |
Leg Length | 32in |