Scruffs Navy Men's Fabric Trousers 30in, 76cm Waist
- RS Stock No.:
- 177-2252
- Mfr. Part No.:
- T53914
- Manufacturer:
- Scruffs
View all Work Trousers
Discontinued product
- RS Stock No.:
- 177-2252
- Mfr. Part No.:
- T53914
- Manufacturer:
- Scruffs
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
Specifications
Attribute | Value |
Style | Trousers |
Gender | Men |
Waist Size Imperial | 30in |
Waist Size Metric | 76cm |
Colour | Navy |
Material | Fabric |
Leg Length | 32in |
Knee Pad Pocket | Yes |
Discontinued product