- RS Stock No.:
- 177-2262
- Mfr. Part No.:
- T50923
- Brand:
- Scruffs
Discontinued product
- RS Stock No.:
- 177-2262
- Mfr. Part No.:
- T50923
- Brand:
- Scruffs
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Durable, lightweight work trousers with multiple pockets and knee pad pockets. Reinforced in key stress areas.
6 multi-function fixed pockets
Carpenter pocket
Mobile phone pocket
10 versatile compartments
Reinforced knee support
Integral knee pad pocket
Key loop
Material: 65% polyamide / 35% cotton
Carpenter pocket
Mobile phone pocket
10 versatile compartments
Reinforced knee support
Integral knee pad pocket
Key loop
Material: 65% polyamide / 35% cotton
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Black |
Leg Length | 32in |
Style | Trousers |
Waist Size Imperial | 40in |
Waist Size Metric | 100cm |
Material | Fabric |
Knee Pad Pocket | Yes |