- RS Stock No.:
- 184-9296
- Mfr. Part No.:
- THURLSTON 34W/29L
- Brand:
- DeWALT
Discontinued product
- RS Stock No.:
- 184-9296
- Mfr. Part No.:
- THURLSTON 34W/29L
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
A slimmer fit is combined with a four way stretch fabric to create a work trouser that is built for comfort and versatility. A slimmer fit reduces drag and stretch increases in total 360-degree movement. Holster pockets provide easy access to tools and Cordura knee pad pockets increase durability. Cargo side pockets provide additional storage and a padded phone pocket increases protection. All these elements combine to create a forward thinking technical trouser.
Holster pockets
Slim fit
Stretch base fabric
Expandable cargo pocket
Shaped Cordura knee pad pockets
Re-enforced hem
Hammer loop
Padded phone pocket
Slim fit
Stretch base fabric
Expandable cargo pocket
Shaped Cordura knee pad pockets
Re-enforced hem
Hammer loop
Padded phone pocket
Specifications
Attribute | Value |
---|---|
Colour | Black |
Leg Length | 29in |
Style | Trousers |
Waist Size Imperial | 34in |
Material | Cotton, Polyester |
Series | 3D Trouser |
Knee Pad Pocket | Yes |