- RS Stock No.:
- 497-8480
- Mfr. Part No.:
- M2PANGRTM
- Brand:
- Delta Plus
Discontinued product
Alternative
Delta Plus Mach2 Corporate Navy/Black Unisex's Cotton, Polyester Work Trousers 29 → 32in
$55.54
Each
RS Stock No.: 702-8480
- RS Stock No.:
- 497-8480
- Mfr. Part No.:
- M2PANGRTM
- Brand:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
MACH2 Jackets and Trousers
Jackets.
Mach2 jackets 65 % polyester / 35 % cotton. Raglan sleeves.
Front zip fastening.
Press stud cuff fastening. 6 pockets. Badge-holder.
Front zip fastening.
Press stud cuff fastening. 6 pockets. Badge-holder.
Trousers.
Mach2 trousers 65 % polyester / 35 % cotton. Elasticated waist.
Concealed zip fastening.
Location for knee pads. 8 pockets.
Concealed zip fastening.
Location for knee pads. 8 pockets.
Approvals
89 / 686 / EEC
Standards
89/686/CEE
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Colour | Grey/Orange |
Style | Trousers |
Material | Cotton, PET |
Knee Pad Pocket | Yes |
Waist Size | 74 → 82cm |