Dickies Redhawk Navy Men's Cotton, Polyester Trousers 32in
This image is representative of the product range
2 In stock for delivery within 7 working day(s)
Added
- RS Stock No.:
- 740-6357
- Mfr. Part No.:
- WD814 NVY 32S
- Manufacturer:
- Dickies
RoHS Status: Not Applicable
units | Per unit |
1 + | $41.83 |
Redhawk Action Trousers Black
Attribute | Value |
Style | Trousers |
Gender | Men |
Waist Size Imperial | 32in |
Colour | Navy |
Material | Cotton, Polyester |
Series | Redhawk |
Knee Pad Pocket | Yes |
Leg Length | 30in |
Elasticated Waist | No |