- RS Stock No.:
- 740-6367
- Mfr. Part No.:
- WD814 NVY 40S
- Brand:
- Dickies
Discontinued product
- RS Stock No.:
- 740-6367
- Mfr. Part No.:
- WD814 NVY 40S
- Brand:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Redhawk Action Trousers Black
Zipped Hand Pockets
One zipped thigh pocket
Two zipped back pockets
External knee pad pouches
Button and zip fastening
One zipped thigh pocket
Two zipped back pockets
External knee pad pouches
Button and zip fastening
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Navy |
Leg Length | 30in |
Style | Trousers |
Waist Size Imperial | 40in |
Material | Cotton, Polyester |
Series | Redhawk |
Knee Pad Pocket | Yes |
Elasticated Waist | No |