Dickies Eisenhower Black Men's Cotton, Polyester Trousers 40in
On back order for despatch 23/03/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 815-7072
- Mfr. Part No.:
- EH26800 40
- Manufacturer:
- Dickies
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
units | Per unit |
1 + | $95.90 |
Eisenhower Multi-Pocket Trouser
Note
Attribute | Value |
Style | Trousers |
Gender | Men |
Waist Size Imperial | 40in |
Colour | Black |
Material | Cotton, Polyester |
Series | Eisenhower |
Knee Pad Pocket | Yes |
Leg Length | 32in |
Elasticated Waist | No |