- RS Stock No.:
- 235-1000
- Mfr. Part No.:
- JET.A6M3
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-1000
- Mfr. Part No.:
- JET.A6M3
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom JET series vertical panel for JET+3 is supplied with data sheet holder.
Length 743 mm
Specifications
Attribute | Value |
---|---|
Depth | 38mm |
Height | 400mm |
Accessory Type | Perforated Panel |