- RS Stock No.:
- 235-4975
- Mfr. Part No.:
- JLS2-BASEMBS
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-4975
- Mfr. Part No.:
- JLS2-BASEMBS
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom JLS2 series base unit for used with JETLINE series. It is made from epoxy painted sheet steel.
Colour red
Specifications
Attribute | Value |
---|---|
Depth | 699mm |
Accessory Type | Base |
For Use With | JETLINE Series |
Material | Steel |
Height | 80mm |