Facom Perforated Panel, For Use With JETLINE Series
- RS Stock No.:
- 235-5007
- Mfr. Part No.:
- JLS2-PPAV1BS
- Manufacturer:
- Facom
View all Workbench Accessories
On back order for despatch 31/08/2022, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$182.51
(exc. GST)
$209.89
(inc. GST)
units | Per unit |
1 + | $182.51 |
- RS Stock No.:
- 235-5007
- Mfr. Part No.:
- JLS2-PPAV1BS
- Manufacturer:
- Facom
Non Compliant
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom JLS2 series perforated panel used with JET series. It is made from epoxy painted sheet steel.
Colour black
Specifications
Attribute | Value |
Accessory Type | Perforated Panel |
Material | Steel |
Height | 402.5mm |
Depth | 45mm |
For Use With | JETLINE Series |