- RS Stock No.:
- 235-5017
- Mfr. Part No.:
- JLS2-TRAB2BS
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-5017
- Mfr. Part No.:
- JLS2-TRAB2BS
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom JLS2 series cross beam used with JETLINE series. It has 2 possible positions i.e., in horizontal position, the cross becomes a real shelf that can receive objects heavy and bulky in. In vertical position, for 1025 height sets, the cross ensures
Made of epoxy painted sheet steel
Specifications
Attribute | Value |
---|---|
Depth | 40mm |
Height | 400mm |
For Use With | JETLINE Series |
Material | Steel |
Accessory Type | Cross Beam |