TE Connectivity QSFP Series 72 Port Straight Cage, Solder Termination

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity Micro QSFP Cages

From TE Connectivity, a range of Micro QSFP cage assemblies. The 14.25mm port width high density cages are 33% smaller than QSFP cages enabling more ports to be fitted onto a standard 1U line card. This unique feature increases bandwidth and supports substantial design flexibility in applications where valuable space is at a premium. These Micro QSFP stainless steel cages are available in both 1 x 1 and 1 x 4 profiles with external EMI springs or external EMI gaskets.

Features and Benefits

• 14.25 mm port width enabling up to 72 ports (1RU)
• 33% higher density optimising valuable design space
• Increased airflow and excellent EMI suppression

Applications

• Network interface cards
• Servers
• Routers
• Network switches

TE Connectivity Micro QSFP Range

Specifications
Attribute Value
Type Cage
Gender Female
Number of Ports 72
Body Orientation Straight
Cage Dimensions 57.05 x 14 x 11.95mm
Termination Method Solder
Series QSFP
Cage Height 11.95mm
Cage Length 57.05mm
Cage Width 14mm
Discontinued product
Related Products
Z-PACK HM-Zd Plus 80 way 4 pair press-fit ...
Description:
Z-PACK HM-Zd Plus 80 way 4 pair press-fit board to board receptacle connector for updating connection between daughter card and motherboard through the addition of added ground contacts on the outside pair of the receptacle connector system resulting in enhanced ...
5597 series ZIF (Zero Insertion Force) PCB through ...
Description:
5597 series ZIF (Zero Insertion Force) PCB through hole mount FPC connectors with a 1.25 mm pitch and a space saving design making them ideal for use in tight packaging applications. These FPC connectors feature a slide type actuator which ...
The FI family are designed for board to ...
Description:
The FI family are designed for board to cable applications with the electrical performance to support transmissions of Low Voltage Differential Signalling (LVDS) As products increasingly incorporate digital technology the FI family meets the internal signal needs for products as ...
FI Series connectors are designed for board-to-board applications. ...
Description:
FI Series connectors are designed for board-to-board applications. Typical applications include notebook PCs, VCR’s, mobile phones and other consumer applications, where reduced space is a requirement.