- RS Stock No.:
- 188-4304
- Mfr. Part No.:
- 2350202-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 188-4304
- Mfr. Part No.:
- 2350202-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity 2350202-1
Form Factor=zSFP+, Product Type=Cage Assembly, Cage Type=Ganged, Integrated Lightpipes=No, Pluggable I/O Accessory Type=Dust & EMI Cover, Port Matrix Configuration=1 x 3, Number of Ports=3, Data Rate (Max)=32 Gb/s, PCB Contact Termination Area Plating Material=Gold Flash, Contact Mating Area Plating Material=Gold, Contact Current Rating (Max)=.5 A, Termination Method to Printed Circuit Board=Through Hole - Press-Fit, PCB Mounting Style=Through Hole - Press-Fit, Connector Mounting Type=Board Mount, Cage Material=Stainless Steel, PCB Thickness (Recommended)=2.25 mm, Operating Temperature Range=-55 – 105 °C, For Use With Pluggable I/O Products=zSFP+ SMT Connector, Circuit Application=Signal, UL Flammability Rating=UL 94V-0, Packaging Method=Tray, EMI Containment Feature Type=External Springs, Included Lightpipe=No
Specifications
Attribute | Value |
---|---|
Accessory Type | Cage |
Form Factor | zSFP+ |