- RS Stock No.:
- 136-8202
- Brand:
- RS PRO
12 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) 1 Reel of 100 Metre(s)
$323.06
(exc. GST)
$371.52
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $323.06 | $3.231 |
*price indicative |
- RS Stock No.:
- 136-8202
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
RS Pro Hiflex-Y Unshielded Cable
RS Pro HiFLEX unshielded data transmission cable controlling and connecting analogue transmission and digital signal cable in processed controlled environments. Particularly measurement and control technologies. HiFlex is ideal for fixed laying and flexible applications undefined cable routing and minus tensile stress. You can use this cable in rooms where the environment is dry and humid.
Features and Benefits
Bare copper strand conductor
PVC core insulation
PVC outer sheath
Flame retardant
PVC core insulation
PVC outer sheath
Flame retardant
Standards
IEC 60228, IEC 60332-1
Specifications
Attribute | Value |
---|---|
Number of Cores | 4 |
Cross Sectional Area | 0.5 mm² |
Screened/Unscreened | Unscreened |
Length | 100m |
Control Cable Type | LIYY |
Cable Shape | Multi-Conductor |
Sheath Colour | Grey |
American Wire Gauge | 20 AWG |
CPR Certification | Eca |
Outer Diameter | 5.3mm |
Sheath Material | PVC |
Standards Met | Euroclass Eca |
Maximum Operating Temperature | +70°C |
Screen Type | Unscreened |
Filler Material | PVC |
Minimum Operating Temperature | -30°C |
Fire Behaviour | Flame Retardant NF C 32-070/C2, IEC 60332-1 |
Oil Resistant | No |
Earth Cable | No |
Voltage Rating | 300 V |
Conductor Material | Bare Copper |
Current Rating | 8A |
Minimum Bend Radius | 15 x 5.3 (Moved), 7 x 5.3 (Fixed) |
Conductor Resistance | 39 Ω/km |
Insulation Material | PVC |