- RS Stock No.:
- 169-0470
- Mfr. Part No.:
- UDZSTE-1722B
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 169-0470
- Mfr. Part No.:
- UDZSTE-1722B
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Zener Diode 2 UDZS Series 200 mW Surface Mount
Zener Diodes, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 22V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323F |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 100Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 1.7 x 1.25 x 0.7mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |