ROHM Quad, 5.31V Zener Diode Array, Common Anode 200 mW SMT 5-Pin SC-74A, SMD
150 In stock for delivery within 5 working day(s)
Added
- RS Stock No.:
- 171-5453
- Mfr. Part No.:
- FTZ5.6ET148
- Manufacturer:
- ROHM
units | Per unit | Per Pack* |
50 - 200 | $0.569 | $28.45 |
250 - 450 | $0.529 | $26.45 |
500 - 950 | $0.479 | $23.95 |
1000 - 1450 | $0.438 | $21.90 |
1500 + | $0.403 | $20.15 |
*price indicative |
Attribute | Value |
Nominal Zener Voltage | 5.31V |
Diode Configuration | Common Anode |
Mounting Type | Surface Mount |
Number of Elements per Chip | 4 |
Maximum Power Dissipation | 200 mW |
Package Type | SC-74A, SMD |
Zener Type | Voltage Regulator |
Pin Count | 5 |
Test Current | 5mA |
Maximum Zener Impedance | 60Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 2.9 x 1.6 x 1mm |
Maximum Operating Temperature | +150 °C |