ROHM Dual, 4.84V Zener Diode Array 200 mW SMT 3-Pin SC-70, SOD-323, UMD

Bulk discount available

Subtotal 250 units (supplied on a reel)*

$130.75

(exc. GST)

$150.25

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Stock information currently inaccessible
Units
Per unit
250 - 450$0.523
500 - 950$0.49
1000 - 1450$0.461
1500 +$0.436

*price indicative

Packaging Options:
RS Stock No.:
171-5475P
Mfr. Part No.:
UMZ5.1NT106
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Nominal Zener Voltage

4.84V

Mounting Type

Surface Mount

Number of Elements per Chip

2

Maximum Power Dissipation

200 mW

Package Type

SC-70, SOD-323, UMD

Zener Type

Voltage Regulator

Pin Count

3

Test Current

5mA

Maximum Reverse Leakage Current

2µA

Dimensions

2 x 1.25 x 0.8mm

Maximum Operating Temperature

+150 °C

ROHM's zener diodes are available in various lineup as 2-pin mold surfacemount type and complex type.

Small mold type.(UMD3)
High reliability.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Portable Audio
Blood Glucose Meter
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
Mobile Phone
POS (Point Of Sales System)
Embedded PC
Smart Meter
Surveillance Camera
X-ray Inspection Machine for Security
Digital Still Camera
Intercom / Baby Monitor
Fingerprint Authentication Device

Related links