- RS Stock No.:
- 761-6781
- Mfr. Part No.:
- HZU15B3TRF-E-Q
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 761-6781
- Mfr. Part No.:
- HZU15B3TRF-E-Q
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Zener Diodes 200mW, HZU Series, Renesas Electronics
Zener Diodes, Renesas Electronics (NEC)
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 15V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Package Type | URP |
Zener Type | General Purpose |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 40Ω |
Maximum Reverse Leakage Current | 2µA |
Dimensions | 1.4 x 1.85 x 1.05mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 0.09%/°C |