- RS Stock No.:
- 761-6817
- Mfr. Part No.:
- RKZ15AKU#P6
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 761-6817
- Mfr. Part No.:
- RKZ15AKU#P6
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Zener Diodes 500mW, RKZ-KU Series, Renesas Electronics
Thin Ultra small Resin Package (TURP-FM) is suitable for high density surface mounting and high speed assembly.
Zener Diodes, Renesas Electronics (NEC)
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 14V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | TURP-FM |
Zener Type | General Purpose |
Pin Count | 2 |
Test Current | 10mA |
Maximum Zener Impedance | 40Ω |
Maximum Reverse Leakage Current | 70nA |
Dimensions | 1.4 x 2 x 0.65mm |
Typical Voltage Temperature Coefficient | 0.09%/°C |
Maximum Operating Temperature | +150 °C |