- RS Stock No.:
- 772-6554
- Mfr. Part No.:
- RD5.1UM-T1-A
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 772-6554
- Mfr. Part No.:
- RD5.1UM-T1-A
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 150mW, RD Series, Renesas Electronics
Zener Diodes, Renesas Electronics (NEC)
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 5.1V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 130Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 1.3 x 0.8 x 0.7mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 0mV/°C |