- RS Stock No.:
- 126-3137
- Mfr. Part No.:
- TL-P-11431X-11716-01500-51
- Brand:
- Huber & Suhner
Discontinued product
- RS Stock No.:
- 126-3137
- Mfr. Part No.:
- TL-P-11431X-11716-01500-51
- Brand:
- Huber & Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Huber & Suhner TLP-P 11431 High Flex Test Leads
From Huber & Suhner, a range of 50 Ω TL-P passive intermodulation (PIM) and return loss (RL) test assemblies. The highly flexible cable assemblies are constructed from a chemical, oil and abrasion resistant TPU Armoured Cable providing excellent protection properties in the most hostile environments. The TL-P cables also feature moulded protection between connector and cable supporting IP67 ingress protection when mated correctly. The 4 GHz (optimised) test leads in this series are available in various cable lengths and connector configurations.
Part number 126-3137 4.3-10 plug to 7/16 plug 1.5 m
Part number 126-3140 4.3-10 plug to 7/16 plug 3.0 m
Part number 126-3137 4.3-10 plug to 7/16 plug 1.5 m
Part number 126-3140 4.3-10 plug to 7/16 plug 3.0 m
Features and Benefits
Robust design, tough and highly flexible
High mating cycles (≥ 2000)
Suitable for indoor and outdoor applications IP67
Ideal for use in the field
High mating cycles (≥ 2000)
Suitable for indoor and outdoor applications IP67
Ideal for use in the field
Applications
Test and measurement
Huber & Suhner Range
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Coaxial Type | RF |
Characteristic Impedance | 50 Ω |
Length | 1.5m |
Sheath Colour | Black |
Shielding | Braid |
Minimum Operating Temperature | -15°C |
Standards Met | CECC, IEC, MIL |
Insulation Material | PTFE |
Operating Temperature Range | -15 → +65 °C |
Series | TL-P |
Maximum Operating Temperature | +65°C |
Conductor Material | Copper |