- RS Stock No.:
- 130-1066
- Mfr. Part No.:
- 11531080
- Brand:
- Ansell
33 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) 1 Pair
$27.91
(exc. GST)
$32.10
(inc. GST)
Pair(s) | Per Pair |
1 + | $27.91 |
- RS Stock No.:
- 130-1066
- Mfr. Part No.:
- 11531080
- Brand:
- Ansell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
HyFlex 11-531 18 Gauge Intercept Tech
The Ansell HyFlex 11-531 are ultralight weight cut resistance gloves with an exceptional grip performance. The new INTERCEPT™ cut resistance yarn has been designed to exceed industry standards. These Ansell proprietary technology offers best-in-class cut protection and increased comfort with dexterity. The liner also features ZONZ™ Comfort Fit technology for enhanced fit, higher dexterity and reduced hand fatigue. The FORTIX formulation provides enhanced abrasion resistance and grip, which extends gloves working life and improves comfort in abrasive applications.
Features & Benefits
The best-in-class cut protection
Silicone free
Dirt masking colours for longer wear times
The ZONZ Comfort Fit reduces hand fatigue
The FORTIX formulation provides enhanced abrasion resistance and grip
Gloves available in different sizes:
Ansell
Specifications
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Primary Glove Application | Cut Resistant |
Glove Material | Nylon |
Main Colour of Glove | Grey |
Number of Gloves | 1Pair |
Glove Coating | Nitrile |
EN388 Abrasion | 4 |
EN388 Cut - Coup Test | X |
EN388 Tear | 4 |
EN388 Puncture | 2 |
EN388 Cut - TDM-100 Test | B |
EN374 Chemical | No |
EN407 Thermal | No |
Range | HyFlex 11-931 |
EN511 Cold | No |
Complies with EN 61340-5-1 | No |