RS PRO 8mm probe Inspection Camera Kit, 880mm Probe Length, 640 x 480pixelek Resolution, LED Illumination
- RS Stock No.:
- 847-8947
- Brand:
- RS PRO
59 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$232.09
(exc. GST)
$266.90
(inc. GST)
Units | Per unit |
1 - 4 | $232.09 |
5 + | $191.02 |
- RS Stock No.:
- 847-8947
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Video Inspection Camera Kit
RS PRO professional high quality video boroscope inspection camera that makes it easy to view and inspect hard to reach and see areas and equipment. This camera is excellent for automotive applications, i.e. internal inspections and reading stamped identifications etc.
This premium inspection camera is a lightweight handheld device, perfectly designed to make it easy for you to investigate, diagnose and search without having the need to disassemble machinery helping to save both time and money.
Options include:
847-8947 - Video Borescope 960 x 240 pixels, comes with Micro SD Compatibility
847-8956 - Video Borescope 960 x 240 pixels
RS PRO have a great range of inspection cameras which can be used for a variety of jobs including locating cables, pipes, leaks, inspecting machinery plus many other uses in industry and the home.
This premium inspection camera is a lightweight handheld device, perfectly designed to make it easy for you to investigate, diagnose and search without having the need to disassemble machinery helping to save both time and money.
Options include:
847-8947 - Video Borescope 960 x 240 pixels, comes with Micro SD Compatibility
847-8956 - Video Borescope 960 x 240 pixels
RS PRO have a great range of inspection cameras which can be used for a variety of jobs including locating cables, pipes, leaks, inspecting machinery plus many other uses in industry and the home.
Features and Benefits
1/9 inch VGA CMOS Sensor with 640 x 480 Pixel Resolution
Lens Outer Diameter 8.0 mm
Flexible Gooseneck Outer Diameter 6.5 mm
Waterproof IP67
Upside Down Screen Function
Powered by 4 x 1.5 V AA batteries (battery not included)
LED illumination
Lens Outer Diameter 8.0 mm
Flexible Gooseneck Outer Diameter 6.5 mm
Waterproof IP67
Upside Down Screen Function
Powered by 4 x 1.5 V AA batteries (battery not included)
LED illumination
RS 8mm Video Recording Inspection Camera Kit capable of lens change, extension and video stills capture
Records Stills & Videos (847-8947)
Great Design with up to x4 Zoom Function
Interchangeable/Extendable Lens
Carry Hook in Handle
Great Design with up to x4 Zoom Function
Interchangeable/Extendable Lens
Carry Hook in Handle
Typical Applications
1/9 inch VGA CMOS Sensor with 640 x 480 Pixel Resolution
Lens Outer Diameter 8.0 mm
Flexible Gooseneck Outer Diameter 6.5 mm
Waterproof IP67
Upside Down Screen Function
Powered by 4 x 1.5 V AA batteries (battery not included)
LED illumination
Camera probe is available as an accessory – See RS Stock no 847-8959, RS Stock no 130-9778
The Extension cable is RS Stock no 130-9777
Lens Outer Diameter 8.0 mm
Flexible Gooseneck Outer Diameter 6.5 mm
Waterproof IP67
Upside Down Screen Function
Powered by 4 x 1.5 V AA batteries (battery not included)
LED illumination
Camera probe is available as an accessory – See RS Stock no 847-8959, RS Stock no 130-9778
The Extension cable is RS Stock no 130-9777
FAQs
Are batteries included with this inspection camera?
No, batteries are not included.
What is an inspection camera used for?
Inspection cameras are generally used for viewing, inspecting and investigating hard-to-reach areas such as machine, pipe, vehicle and wall inspection.
No, batteries are not included.
What is an inspection camera used for?
Inspection cameras are generally used for viewing, inspecting and investigating hard-to-reach areas such as machine, pipe, vehicle and wall inspection.
Note
Please note that only product 8478947 comes with Micro SD Compatibility
Standards
IP67
Supplied with
Rigid Carry Case, Snap-On Hook, Magnet & Mirror attachements. Replacement Camera probe is available as an accessory - See RS Stock Number - 847-8959
Specifications
Attribute | Value |
---|---|
Probe Length | 880mm |
Probe Diameter | 8mm |
Resolution | 640 x 480pixels |
Field of View | 54° |
Illumination Type | LED |
Minimum Focus Distance | 9mm |
Maximum Bending Radius | 45mm |