- RS Stock No.:
- 791-9695
- Mfr. Part No.:
- NCP5212AMNTXG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 791-9695
- Mfr. Part No.:
- NCP5212AMNTXG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
DC-DC Controllers, ON Semiconductor
Current mode and voltage mode DC-DC controllers for power conversion circuits.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 35µA |
Maximum Output Voltage | 3.3 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 27 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 16 |
Maximum Switching Frequency | 330 kHz |
Package Type | QFN |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 4mm |
Dimensions | 4 x 4 x 0.95mm |
Width | 4mm |
Height | 0.95mm |