- RS Stock No.:
- 848-1148
- Mfr. Part No.:
- PLT2I-M76
- Brand:
- Panduit
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 848-1148
- Mfr. Part No.:
- PLT2I-M76
- Brand:
- Panduit
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Panduit Pan-Ty Cable Ties - TEFZEL
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Ideal for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme high and low temperatures
Ideal for use in nuclear power facilities and chemical processing plants and meets the requirements of IEEE 383
Low smoke density and excellent flammability rating of UL 94V-0
One-piece construction for consistent performance and reliability
Lowest threading force of any one-piece cable tie in the industry
Curved tip
Ideal for use in nuclear power facilities and chemical processing plants and meets the requirements of IEEE 383
Low smoke density and excellent flammability rating of UL 94V-0
One-piece construction for consistent performance and reliability
Lowest threading force of any one-piece cable tie in the industry
Curved tip
ETFE Cable Ties
Specifications
Attribute | Value |
---|---|
Length | 203mm |
Width | 3.4 mm |
Colour | Aqua |
Material | Tefzel |
Type | Locking Cable Tie |
Quantity | 1000 |
Maximum Operating Temperature | +170°C |
Tensile Strength | 111N |
Series | PLT |
Maximum Bundle Diameter | 51mm |