- RS Stock No.:
- 775-6198
- Mfr. Part No.:
- 1SVR010201R0300
- Brand:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 775-6198
- Mfr. Part No.:
- 1SVR010201R0300
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
CC-E Series Current/Current Isolators
The CC-E series from ABB are loop powered current/current isolators without an external power supply for analogue current signals of 0-20 mA and 4-20 mA.
Electrical isolation between input and output
Very low internal voltage drop ≥2.5 V
Available with one or two independent channels
Width 18mm
Very low internal voltage drop ≥2.5 V
Available with one or two independent channels
Width 18mm
ABB DIN Rail Signal Converters, Analogue
All units suitable for use within ambient temperature range from : -20 to +60°C. Module dimensions: H105 x W22.5 x D129.5mm
Specifications
Attribute | Value |
---|---|
Input Range | 0 → 20 mA, 4 → 20mA |
Mounting Type | DIN Rail |
Operating Temperature Range | -25 → +60°C |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |