- RS Stock No.:
- 766-2412
- Mfr. Part No.:
- 3M 982C diam 125, 60+
- Brand:
- 3M
5 In stock for delivery within 7 working day(s)
Price (ex. GST) 1 Box of 25
$188.74
(exc. GST)
$217.05
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $188.74 | $7.55 |
*price indicative |
- RS Stock No.:
- 766-2412
- Mfr. Part No.:
- 3M 982C diam 125, 60+
- Brand:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Cubitron™ II Fibre Disc 982C
The Cubitron II range of Fibre Discs are made with precision shaped ceramic grain technology. Designed with ultra-sharp, fast-cutting points that wear evenly. The disk runs cool and optimises mineral breakdown to maximise disc life. Delivering better productivity, disc life and grinding speed.
Designed for applications such as weld grinding, bevelling, flame-cut, edge clean-up and deburring
Outstanding Cutting Performance
The 982C disc contains 3M Precision Shaped Grain which forms into triangularly shaped grains and electrostatically positioned onto the backing. The grains then act as individual cutting tools, reducing metal discolouration with extreme efficiency. The disc is worn evenly and continuously self sharpens until the points break off. This reduces the heat build-up due to friction and extends the life of the disc.
Using the 3M™ Cubitron™ II 982C outperforms conventional ceramic discs. This fibre wheel is well-suited to edge chamfering, machining grooves, removing steel welds and more
Features and Benefits
3M Precision Shaped Grain technology cuts exceptionally fast with less pressure, outperforming all conventional ceramic industrial abrasive discs
Lasts up to twice as long as conventional discs
Get significantly longer disc life, completing more parts per disc with fewer disc changes required
With triangular shaped ceramic grain that wears evenly, runs cool and optimises the mineral breakdown
Durable and tear resistant with a stiff fibre backing and strong resin bond for high-pressure weld grinding and bevelling
Minimises operator fatigue with 3M Precision Shaped Grain reducing grinding pressure
Recommended using a backing plate with this disc.
Lasts up to twice as long as conventional discs
Get significantly longer disc life, completing more parts per disc with fewer disc changes required
With triangular shaped ceramic grain that wears evenly, runs cool and optimises the mineral breakdown
Durable and tear resistant with a stiff fibre backing and strong resin bond for high-pressure weld grinding and bevelling
Minimises operator fatigue with 3M Precision Shaped Grain reducing grinding pressure
Recommended using a backing plate with this disc.
Typical Applications
These heavy-duty fibre discs are great for weld removals, grinding and blending large and small metal areas. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.
FAQ's
What's the difference between 3M™ Cubitron™ II Fibre Discs and 3M™ Fibre Discs with Precision Shaped Grain?
3M™ Cubitron™ II Fibre Discs provide a fast cut and a long life, making them ideal for a large volume of productive applications.
Would you be able to use these discs on wood?
No, these are not recommended to be used on wood, just the metals.
Specifications
Attribute | Value |
---|---|
Disc Diameter | 125mm |
Abrasive Material | Aluminium Oxide |
Grit Size | P60 |
Number in Pack | 25 |
Grade | Medium |
Maximum Safe Speed | 12000rpm |
Series | Cubitron™ II |
Model | 3M™ Cubitron™ II 982C |