- RS Stock No.:
- 209-5791
- Mfr. Part No.:
- M5735214
- Brand:
- METCASE
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 209-5791
- Mfr. Part No.:
- M5735214
- Brand:
- METCASE
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
METcase Mettec Type B Cases
The Mettec Type B case has an aluminium front and rear bezel, top and base covers and extruded side panels. A high degree of shielding is guaranteed thanks to its masked internal faces and additional contact points. The guide ridges in the side extrusions of the Mettec case allow mounting of PCBs in several positions.
Features and Benefits
• Aluminium front and rear bezel, top and base covers and extruded side panels
• Front bezel recessed for fitting optional aluminium front panels
• Guide ridges in side extrusions for mounting PCBs
• All parts fully integrated for strength and shielding
• Supplied fully assembled
• Fine texture powder polyester finish
• Front bezel recessed for fitting optional aluminium front panels
• Guide ridges in side extrusions for mounting PCBs
• All parts fully integrated for strength and shielding
• Supplied fully assembled
• Fine texture powder polyester finish
Applications
The Mettec Type A case is designed for small desktop and portable electronics equipment. Applications include measuring and control technology, medical, laboratory and peripheral equipment for computers and networking.
Note
Supplied with
1 x front bezel, 2 x side extrusions, top and base covers, 1 x rear bezel, 4 non slip feet and fixing screws.
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 350 mm |
External Width | 263 mm |
External Height | 120 mm |
External Dimensions | 350 x 263 x 120mm |
Colour | Grey |
Series | Mettec |