- RS Stock No.:
- 202-5397
- Mfr. Part No.:
- MF40060V1-1000U-A99
- Brand:
- Sunon
74 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$17.27
(exc. GST)
$19.86
(inc. GST)
Units | Per unit |
1 - 4 | $17.27 |
5 - 9 | $16.75 |
10 - 49 | $16.23 |
50 - 99 | $15.90 |
100 + | $15.56 |
- RS Stock No.:
- 202-5397
- Mfr. Part No.:
- MF40060V1-1000U-A99
- Brand:
- Sunon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Sunon MagLev motor fan has precise vapo bearing system . It also has counter clockwise rotation viewed from front of the fan blade.
Automatic restart
Polarity protection
Polarity protection
Specifications
Attribute | Value |
---|---|
Supply Voltage | 5 V dc |
Height | 40mm |
AC or DC Operation | DC |
Power Consumption | 440mW |
Width | 40mm |
Maximum Current | 101mA |
Depth | 6mm |
Air Flow | 6.3cfm |
Dimensions | 40 x 40 x 6mm |
IP Rating | IP20 |