- RS Stock No.:
- 190-6057
- Mfr. Part No.:
- 8WD5320-0CD
- Brand:
- Siemens
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$932.73
(exc. GST)
$1,072.64
(inc. GST)
Units | Per unit |
1 + | $932.73 |
- RS Stock No.:
- 190-6057
- Mfr. Part No.:
- 8WD5320-0CD
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Integrated signal lamp, single flash light, w. built-in electronic flash, yellow, 24 V DC, diameter 70 mm
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Light Effect | Flashing |
Lens Colour | Yellow |
Mounting Style | Bayonet Mount |
Bulb Type | Xenon |
Current Type | DC |
Current Consumption | 125mA |
Base Diameter | 75mm |
Lamp Included | Yes |
Height | 96.5mm |
IP Rating | IP65 |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |